EB2-5TNU

KEMET
80-EB2-5TNU
EB2-5TNU

Mfr.:

Description:
Low Signal Relays - PCB KEMET, EB2, Relays, Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.172

Stock:
5.172 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
2,43 € 24,30 €
2,17 € 54,25 €
1,84 € 73,60 €
1,83 € 219,60 €
1,75 € 490,00 €
1,47 € 1.470,00 €
1,44 € 7.200,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Signal Relays
Miniature
5 VDC
2 Form C (DPDT-NO, NC)
1 A, 2 A
1 A
1 A
28 mA
Dual Coil Latching
Solder Pin
EB2
Brand: KEMET
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Engineering Change Notice. Change in the marking of the signal
relay effective April 20, 2017.

Please contact a Mouser Technical Sales Representative for
further information.

5-0817-16

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99