ESD-SR-160620X-R1

KEMET
80-ESD-SR-160620X-R1
ESD-SR-160620X-R1

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings Snap-on Ni-Zn High Frequency FM Band Split UL94 V-0 HR1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,10 € 11,00 €
0,869 € 43,45 €
0,688 € 68,80 €
0,681 € 340,50 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
EMI Cores
6 mm
16.5 mm
21 mm
ESD-SR-160620X-R1
Tray
Manganese Zinc (MnZn) HR1
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 500 MHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Operating Temperature Range: - 25 C to + 85 C
Factory Pack Quantity: 900
Subcategory: Ferrites
Type: Snap-On Ring Toroidal Core
Part # Aliases: UECESDSR1606R1
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Specification Sheets

This functionality requires JavaScript to be enabled.

USHTS:
8543908885
ECCN:
EAR99

EMI Cores

KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.