F161WP393K050V

KEMET
80-F161WP393K050V

F161WP393K050V

Mfr.:

Description:
Film Capacitors 50volts 0.039uF 10% LS 10.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 800   Multiples: 800

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
1,49 € 1.192,00 €

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
0.039 uF
50 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
10.2 mm (0.402 in)
9.1 mm (0.358 in)
Stacked Film Capacitors
30 VAC
10 %
5.5 mm (0.217 in)
4036 (10291 metric)
- 55 C
+ 125 C
F161
AEC-Q200
Reel
Brand: KEMET
Capacitance - nF: 39 nF
Capacitance - pF: 39000 pF
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 80
Subcategory: Capacitors
Type: Encapsulated Stacked