F862BK104M310Z

KEMET
80-F862BK104M310Z

F862BK104M310Z

Mfr.:

Description:
Film Capacitors 630V 0.1 uF 110C 20% 2 Pin LS=15 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.324

Stock:

3.324 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,873 € 0,87 €
0,477 € 4,77 €
0,437 € 43,70 €
0,347 € 173,50 €
0,323 € 241,60 €
0,308 € 921,54 €
0,288 € 1.507,97 €
0,281 € 7.146,39 €

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
0.1 uF
630 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
7.5 mm (0.295 in)
Safety Film Capacitors
310 VAC
20 %
2 Pin
13.5 mm (0.531 in)
Straight
- 40 C
+ 110 C
F862
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 748
Subcategory: Capacitors