MPCG1040LR36

KEMET
80-MPCG1040LR36

MPCG1040LR36

Mfr.:

Description:
Power Inductors - SMD 0.36uH 20% 30A DCR=1.05mOhms

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 810

Stock:

810 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,09 € 2,09 €
1,89 € 18,90 €
1,67 € 41,75 €
1,48 € 148,00 €
1,47 € 367,50 €
Full Reel (Order in multiples of 500)
1,37 € 685,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
11.5 mm x 10 mm x 4 mm
Shielded
360 nH
20 %
25 A
1.05 mOhms
30 A
- 40 C
+ 125 C
Standard
11.5 mm
10 mm
4 mm
Metal Composite
MPCG
Reel
Cut Tape
MouseReel
Application: Power
Brand: KEMET
Case Code - mm: 1040
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPIB1040LR3600
Unit Weight: 2 g