R82MC1820SH60J

KEMET
80-R82MC1820SH60J

R82MC1820SH60J

Mfr.:

Description:
Film Capacitors 400V 0.0082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

42 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,423 € 0,42 €
0,281 € 2,81 €
0,169 € 16,90 €
0,136 € 68,00 €
0,125 € 125,00 €
Full Ammo Pack (Order in multiples of 3500)
0,104 € 364,00 €
0,097 € 679,00 €

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
8200 pF
400 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
General Film Capacitors
160 VAC
5 %
2 Pin
Straight
- 55 C
+ 105 C
R82
AEC-Q200
Ammo Pack
Brand: KEMET
Capacitance - nF: 8.2 nF
Capacitance - uF: 0.0082 uF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors