T520B227M2R5AHE035

KEMET
80-T520B227M2R5AHE35

T520B227M2R5AHE035

Mfr.:

Description:
Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=35mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

25 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 2000

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,426 € 852,00 €
0,414 € 9.936,00 €

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
220 uF
2.5 VDC
SMD/SMT
20 %
1311
35 mOhms
55 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520
Reel
Brand: KEMET
Dissipation Factor DF: 8
Length: 3.5 mm
Moisture Sensitive: Yes
Package/Case: 1311 (3528 metric)
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 1.9 A
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: KO-CAP
Type: Standard Polymer Electrolytic Capacitor
Width: 2.8 mm
Unit Weight: 94,850 mg