MF1/2DCT52R1783F

KOA Speer
660-MF1/2DCT52R1783F

MF1/2DCT52R1783F

Mfr.:

Description:
Metal Film Resistors - Through Hole 178Kohms 1% 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 372

Stock:

372 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,513 € 0,51 €
0,392 € 3,92 €
0,299 € 7,48 €
0,172 € 17,20 €
0,142 € 35,50 €
0,123 € 61,50 €
0,108 € 108,00 €
Full Reel (Order in multiples of 4000)
0,085 € 340,00 €
0,08 € 640,00 €

Product Attribute Attribute Value
KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MF
178 kOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
350 V
3.5 mm
9 mm
Axial
Reel
Cut Tape
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 360 mg