SL2TTED10LJ

KOA Speer
660-SL2TTED10LJ

SL2TTED10LJ

Mfr.:

Description:
Current Sense Resistors - SMD 2W 0.01 Ohm 5% 180ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,52 € 1,52 €
0,878 € 8,78 €
0,716 € 17,90 €
0,617 € 30,85 €
0,534 € 53,40 €
0,463 € 115,75 €
0,408 € 204,00 €
Full Reel (Order in multiples of 1000)
0,346 € 346,00 €
0,33 € 660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
KOA Speer
Product Category: Current Sense Resistors - SMD
Reel
Cut Tape
MouseReel
SL2
10 mOhms
2 W
5 %
100 PPM / C
4528
11570
11.5 mm (0.453 in)
7 mm (0.276 in)
2.5 mm (0.098 in)
- 55 C
+ 180 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Features: Molded Resistors
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Surface Mount Molded Current Sense Resistor
Voltage Rating: 500 V
Unit Weight: 0,480 mg