AEF0608101M016R

KYOCERA AVX
581-AEF0608101M016R

AEF0608101M016R

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16V 100uF 2000Hours ESR=750mOhms 20%

Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.063

Stock:

7.063 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7063 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,477 € 0,48 €
0,356 € 3,56 €
Full Reel (Order in multiples of 1000)
0,302 € 302,00 €
10.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KYOCERA AVX
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
16 VDC
6.3 mm
8 mm
6000 Hour
Aluminum Electrolytic Capacitors
20 %
750 mOhms
- 55 C
+ 105 C
6.6 mm
6.6 mm
AEF
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Dissipation Factor DF: 26 %
Leakage Current: 48 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitor