FMC10302ABTH

Kamaya
791-FMC10302ABTH
FMC10302ABTH

Mfr.:

Description:
Surface Mount Fuses 0402 3A00 AB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,025 € 0,25 €
0,022 € 1,10 €
0,021 € 2,10 €
0,018 € 4,50 €
0,015 € 7,50 €
0,012 € 30,00 €
Full Reel (Order in multiples of 10000)
0,012 € 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Surface Mount Fuses
RoHS:  
FMC
Surface Mount Fuses
Fast Blow
3 A
24 VDC
0402 (1005 metric)
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Kamaya
Height: 0.38 mm
Length: 1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 10000
Subcategory: Fuses
Width: 0.5 mm
Unit Weight: 0,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99