RAB-32257-000

Knowles
721-RAB32257000
RAB-32257-000

Mfr.:

Description:
Speakers & Transducers Balanced Armature Receiver, warm bass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 565

Stock:
565 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,07 € 17,07 €
13,72 € 137,20 €
12,56 € 314,00 €
11,74 € 587,00 €
11,22 € 1.122,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Receivers
Balanced Armature
Panel Mount
11 kHz
105.5 dBA
48 Ohms
Rectangular
Solder Pad
0 C
+ 63 C
5.15 mm
2.96 mm
2.6 mm
Brand: Knowles
Length - in: 0.203 in
Length - mm: 5.15 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: RAB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.117 in
Width - mm: 2.96 mm
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518900000
CNHTS:
8518290000
CAHTS:
8518900000
USHTS:
8518908100
JPHTS:
851890000
KRHTS:
8518909000
ECCN:
EAR99

RAB Balanced Armature Drivers

Knowles RAB Balanced Armature Drivers for premium earphones and communications earpieces feature an efficient design that provides high output in a small size. Dimensions of only 5.15mm x 2.96mm x 2.58mm help the designer to develop smaller, more comfortable devices. Requiring less power per output SPL than typical dynamic speakers, Knowles RAB Balanced Armature drivers can extend operating time in battery powered devices, such as smart earphones, Bluetooth headsets, and surveillance earpieces. These drivers' low magnetic radiation eases incorporation into devices with other magnetically-sensitive components, such as telecoils typically built into covert earpieces using neck loops.