XP1002000-05R

Lantronix
515-XP1002000-05R
XP1002000-05R

Mfr.:

Description:
Servers XPort SE Ext. Temp. with Encryption

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 513

Stock:
513 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,86 € 50,86 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Serial Device Servers
DSTni-EX
48 MHz, 88 MHz
921.6 kb/s, 10 Mb/s, 100 Mb/s
1 Port
Ethernet, Serial
3.14 V
3.46 V
- 40 C
+ 85 C
Tray
Brand: Lantronix
Dimensions: 33.9 mm x 16.25 mm x 13.5 mm
Product Type: Servers
Series: XPORT
Factory Pack Quantity: 200
Subcategory: Ethernet & Communication Modules
Unit Weight: 9,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8542319090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A002.a.1

XPort® Embedded Ethernet Device Server

Lantronix XPort® Embedded Ethernet Device Server is a compact, integrated solution to web enable virtually any device with serial capability. By incorporating XPort into a product design, manufacturers can quickly and easily offer network connectivity as a standard feature — so equipment can be accessed and controlled over the Internet. Lantronix XPort Embedded Ethernet Device Server removes the complexity of designing network connectivity into a product by incorporating all of the required hardware and software inside a single embedded Ethernet solution. XPort-05 replaces the previous version, the XPort-04. The only difference between the versions is a change in the the Ethernet MAC address range and an ID that indicates the part as an XPort-05. XPort-05 uses the 00-80-A3-XX-XX-XX range.