01240061H

Littelfuse
576-01240061H
01240061H

Mfr.:

Description:
Fuse Clips FUSE CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.059

Stock:
10.059 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,572 € 2,86 €
0,527 € 5,27 €
0,439 € 21,95 €
0,404 € 40,40 €
0,364 € 91,00 €
0,335 € 167,50 €
0,318 € 318,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
RoHS:  
124
3AB, 3AG
Through Hole
40 A
Tin
Bulk
Body Material: Copper Alloy
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 10.67 mm
Length: 7.1 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1000
Subcategory: Fuses
Termination Style: Solder
Width: 7.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909500
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

124 Series High Current Cartridge Fuse Clips

Littelfuse 124 Series Fuse Holders are high-current cartridge fuse clips. The fuse holders are optimized for applications with PC boards, as well as rivet installation. High current ratings between 40A and 63A are achieved through a copper alloy construction, with tin-plated leads for easy soldering. Littelfuse 124 Series Fuse Holders are RoHS compliant and lead-free.