0FHZ0009Z

Littelfuse
576-0FHZ0009Z
0FHZ0009Z

Mfr.:

Description:
Fuse Holder 7 Stud Full Assembly with M8 Input

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,27 € 82,27 €
69,22 € 346,10 €
65,58 € 655,80 €
54,65 € 3.279,00 €
52,05 € 5.205,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
FHZ
Fuse Holders
Power Distribution
Panel Mount
7 Pole
80 V
Threaded Stud
- 40 C
+ 105 C
Bulk
Brand: Littelfuse
Product Type: Fuse Holders
Factory Pack Quantity: 20
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99

ZCASE® Fuses & Fuse Holders

Littelfuse ZCASE® Fuses are minimal-footprint bolt-down fuses with a wide current rating range of up to 600A in the same package size. Littelfuse ZCASE is a complete fuse solution with fuse holders for the necessary studs and different busbar connections, including some battery clamps.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.

ZCASE® FHZ Fuse Holders

Littelfuse 5 Stud and 7 Stud ZCASE® FHZ Fuse Holders are configurable products designed for primary high-current power distribution. These Littelfuse 400A, 32VDC fuse holders use a power input terminal that is usually paired with a ZCASE shunt for the input. With common bused power, configurable studs (M6, M8, or M10) and appropriate ZCASE fuses, a wide variety of configurations are possible. The dust covers prevent dust from entering the back of the fuse box and the cover protects the fuses from debris.