LFG480303CDINR

Littelfuse
576-LFG480303CDINR
LFG480303CDINR

Mfr.:

Description:
Fuse Holder 480V 30A CLS G Block 3 Pole Lug Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,96 € 38,96 €
33,82 € 169,10 €
32,04 € 320,40 €
29,28 € 1.464,00 €
27,67 € 2.767,00 €
25,38 € 6.345,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
LFG
Fuse Blocks
Class G
Universal
DIN Rail
3 Pole
30 A
480 VAC
Solder Lug
- 55 C
+ 150 C
Bulk
Brand: Littelfuse
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: POWR-GARD
Unit Weight: 137 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99