LFJ600602CID

Littelfuse
576-LFJ600602CID
LFJ600602CID

Mfr.:

Description:
Fuse Holder CLASS J FUSE BLOCK 600V 60A 2 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,84 € 57,84 €
50,27 € 251,35 €
45,98 € 459,80 €
44,41 € 2.220,50 €
43,56 € 4.356,00 €
39,81 € 9.952,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
LFH
Fuse Blocks
Class J
Space-Saving
DIN Rail
2 Pole
60 A
600 V
Solder Lug
- 55 C
+ 125 C
Bulk
Brand: Littelfuse
Color: Black
Illumination: Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: POWR-GARD
Unit Weight: 359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99