LCM-S01602DSR/A

Lumex
696-LCM-S01602DSRA
LCM-S01602DSR/A

Mfr.:

Description:
LCD Character Display Modules & Accessories InfoVue Std 16x2 STN, Reflective

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 289

Stock:
289 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,16 € 7,16 €
6,47 € 64,70 €
6,23 € 623,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Reflective
16 x 2
80 mm x 36 mm x 8.8 mm
66 mm x 16 mm
STN
None
Parallel
Gray
5 V
Bulk
Brand: Lumex
Character Size - H x W: 5.56 mm x 2.96 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LCD Character Displays
Factory Pack Quantity: 135
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99