L2C5-22801203E0900

Lumileds
997-L2C5-22801203E09
L2C5-22801203E0900

Mfr.:

Description:
White LEDs White 2200 K 80-CRI, LUXEON CoB Core

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
3,55 € 35,50 €
2,89 € 289,00 €
2,50 € 1.250,00 €
2,42 € 2.420,00 €
2,34 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
2200 K
1184 lm
80
115 deg
300 mA
34.5 V
10.4 W
19 mm
16 mm
1.5 mm
- 40 C
+ 85 C
Tinted
9 mm
Round Flat
Diffused
LUXEON CoB Core
Tube
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: FreshFocus
Type: High Power LEDs
Unit Weight: 16,222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON CoB Core Range (Gen 3)

Lumileds LUXEON CoB Core Range Generation 3 LEDs are about 20% brighter than generation 1 LUXEON CoBs while keeping the same cost. This improvement allows the flexibility to have an improved drop-in replacement, or pick a smaller COB in the GEN 3, to keep similar performance, lowering design cost. LUXEON CoBs offer a breakthrough in efficacy and uniformity for lighting arrays.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.