L2C5-27801204E0900

Lumileds
997-L2C527801204E09
L2C5-27801204E0900

Mfr.:

Description:
White LEDs White 2700 K 80-CRI, LUXEON CoB Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 400   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 1.252,00 €
3,10 € 1.550,00 €
3,08 € 3.080,00 €
3,06 € 7.650,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
2700 K
2838 lm
80
115 deg
700 mA
37 V
19 mm
16 mm
1.5 mm
- 40 C
+ 105 C
Tinted
Diffused
LUXEON CoB Core
Tube
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: FreshFocus
Type: High Power LEDs
Unit Weight: 3,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON CoB Core Range High Density LEDs

Lumileds LUXEON CoB (Chip-on-Board) Core Range High Density LEDs are designed to achieve an extremely high centre beam candlepower (CBCP) for crisp light beams with the best luminance and colour uniformity. Featuring a small 11mm, 9mm, or 6mm light-emitting surface (LES), the LUXEON CoB Core Range HD LEDs deliver a flux range as high as 8000 lumens. LUXEON CoB Core Range HD LEDs also offer industry-leading thermal resistance, enabling designers to use fewer and smaller heat sinks.

LUXEON CoB High Density LEDs feature Freedom from Binning with a 3–step (80CRI and 90CRI) MacAdam Ellipse, ensuring uniform optical performance in retrofit lamps and spotlight applications. As these CoB LEDs use the mechanical dimensions of the previous LUXEON CoB Core Range LEDs, the High Density range allows designers to utilise an existing ecosystem of holders, optics, and drivers.
Learn more