XLC-40-H-KNS

MEAN WELL
709-XLC-40-H-KNS
XLC-40-H-KNS

Mfr.:

Description:
LED Drivers Power Supplies 40W 100-305Vac 9-54V 600-1400mA W/Strain-Relief Constant Power KNX

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,24 € 48,24 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Drivers Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Power (CP)
1.4 A
60 VDC
40 W
100 VAC to 305 VAC, 141 VDC to 400 VDC
Without Dimming
1 Output
Chassis Mount
147 mm (5.787 in)
40 mm (1.575 in)
32 mm (1.26 in)
Industrial
XLC-40-KN
Brand: MEAN WELL
Dimensions: 147 mm x 40 mm x 32 mm
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

XLC-KN CP LED Drivers with KNX

MEAN WELL XLC-KN Constant Power (CP) LED Drivers feature built-in KNX interface protocols with data-secure capabilities and integrate seamlessly with KNX systems for precise digital lighting control. This AC/DC constant current (CC) LED driver solution lineup includes the XLC-25-KN, XLC-40-KN, and XLC-60-KN series with 25W, 40W, and 60W power ratings, respectively. All three series are designed to deliver outstanding flexibility with an input voltage range of 100VAC to 305VAC and adjustable current settings from 350mA to 1700mA, depending on the model. These LED drivers provide up to 90% efficiency and operate reliably under natural air cooling, with a case temperature range of -25°C to +85°C (up to +90°C for select models).

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.