MXL83636E-AGA-R

MaxLinear
701-MXL83636E-AGA-R
MXL83636E-AGA-R

Mfr.:

Description:
RS-422/RS-485 Interface IC 65Mbps Quad RS-485/422 Receiver with High IEC ESD and EFT Protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MXL8343
SMD/SMT
TSSOP-16
Receiver
1 Driver
1 Receiver
65 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
ESD Protection: ESD Protected
Operating Supply Current: 3 mA
Output Current: 40 mA
Pd - Power Dissipation: 120 mW
Product: Receivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 7.5 ns
Shutdown: No Shutdown
Subcategory: Interface ICs
Type: RS-485/422
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390010
ECCN:
EAR99

MxL8343x Quad RS-485/422 Receivers

MaxLinear MxL8343x Quad RS-485/422 Receivers are designed to support up to 80Mbps communication in harsh industrial environments. These devices feature a 3.3V to 5V supply voltage range, 128 bus nodes, and an extended operation common-mode range of ±15V. The bus pins tolerate IEC Electrical Fast Transients (EFT) and IEC Electrostatic Discharge (ESD). The MxL8343x receivers meet or exceed the requirements of the TIA/EIA-485A and EIA/TIA-422B standards. These receivers provide glitch-free power-up/power-down for hot swap capability and fail-safe open receiver (Rx) inputs. The MxL8343x receivers offer low channel-to-channel propagation delay skew to ensure maximum system performance. Typical applications include level translators, smart grid, telecommunication equipment, industrial transport, high-performance motor drives, and industrial and process control equipment.