1N5339B-TP

Micro Commercial Components (MCC)
833-1N5339B-TP
1N5339B-TP

Mfr.:

Description:
Zener Diodes 5.0W 5.6V 1uA 865mA 13.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.108

Stock:
9.108 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,486 € 4,86 €
0,335 € 33,50 €
0,266 € 133,00 €
0,243 € 243,00 €
0,24 € 480,00 €
Full Reel (Order in multiples of 4000)
0,224 € 896,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
5.6 V
Through Hole
DO-15-2
5 W
5 %
1 uA
1 Ohms
- 55 C
+ 150 C
Single
220 mA
Reel
Cut Tape
1N5339B
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 3.6 mm
Ir - Reverse Current: 1 uA
Length: 7.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Voltage Regulation Accuracy: 250 mV
Zener Current: 865 mA
Unit Weight: 388 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99