SMAJ4739A-TP

Micro Commercial Components (MCC)
833-SMAJ4739A-TP
SMAJ4739A-TP

Mfr.:

Description:
Zener Diodes 1.0W 9.1V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.005

Stock:
5.005
Can Dispatch Immediately
On Order:
7.500
Expected 7/8/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,227 € 2,27 €
0,143 € 14,30 €
0,107 € 53,50 €
0,082 € 82,00 €
0,081 € 405,00 €
Full Reel (Order in multiples of 7500)
0,074 € 555,00 €
0,068 € 1.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
9.1 V
SMD/SMT
DO-214AC-2
1 W
5 %
10 uA
5 Ohms
- 65 C
+ 150 C
Single
28 mA
Reel
Cut Tape
MouseReel
SMAJ4739A
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Height: 2.44 mm
Ir - Reverse Current: 10 uA
Length: 4.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 2.92 mm
Zener Current: 100 mA
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
85415001
ECCN:
EAR99