DN2625DK6-G

Microchip Technology
689-DN2625DK6-G
DN2625DK6-G

Mfr.:

Description:
MOSFETs N-CHANNEL DEPLETION MODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.908

Stock:
21.908 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
2,38 € 23,80 €
2,15 € 53,75 €
2,06 € 206,00 €
2,05 € 1.004,50 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-8
N-Channel
2 Channel
250 V
1.1 A
3.5 Ohms
- 20 V, 20 V
2.1 V
7.04 nC
- 55 C
+ 150 C
Depletion
Tray
Brand: Microchip Technology
Configuration: Dual
Fall Time: 20 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 20 ns
Factory Pack Quantity: 490
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 161,193 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99