DSA1525MA3A-125M0000VAO

Microchip Technology
556-5MA3A-125M0000V
DSA1525MA3A-125M0000VAO

Mfr.:

Description:
Standard Clock Oscillators MEMS OSC, LVCMOS, 125MHz, 20ppm, , -40 to 125C, 2.0x1.6mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,894 € 22,35 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Standard Clock Oscillators
RoHS:  
VLGA-4
20 PPM
10 pF
1.71 V
1.98 V
LVCMOS
SMD/SMT
- 40 C
+ 125 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.84 mm (0.033 in)
DSA15xx
Brand: Microchip Technology
Current Rating: 6.5 mA
Duty Cycle - Max: 53 %
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DSA15x Automotive MEMS Oscillators

Microchip Technology DSA15x Automotive MEMS Oscillators are designed to offer high reliability, low jitter, and low power consumption in harsh automotive environments. These Micro-Electro-Mechanical Systems (MEMS) oscillators offer excellent jitter and stability performance at very low power over a wide range of supply voltage (1.71V to 3.63V) and temperature (-40°C to +125°C). The DSA15x automotive oscillators incorporate an extremely robust all-silicon resonator. The MEMS-based design allows for a high level of reliability, making the DSA150x devices ideal for demanding automotive applications. These oscillators operate at a 1.8V/2.5V to 3.3V voltage range. The DSA15x oscillators are automotive AEC-Q100 qualified, lead-free, and RoHS compliant. These oscillators are ideal for automotive infotainment and ADAS, in-vehicle networking and CAN bus, USB, SATA, SAS reference clock, and 100M/1G/10G Ethernet clock.