MCP6402T-E/SN

Microchip Technology
579-MCP6402T-E/SN
MCP6402T-E/SN

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 1.8V 1MHz Op E temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36.548

Stock:
36.548 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,404 € 10,10 €
0,37 € 37,00 €
0,369 € 184,50 €
0,366 € 366,00 €
Full Reel (Order in multiples of 3300)
0,358 € 1.181,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,49 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
500 mV/us
4.5 mV
100 pA
6 V
1.8 V
45 uA
15 mA
63 dB
28 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6402
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3300
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.8 V to 6 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
3926909990
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99