MIC1557YM5-TR

Microchip Technology
998-MIC1557YM5TR
MIC1557YM5-TR

Mfr.:

Description:
Timers & Support Products 5MHz, 2.7V to 18V, "555" RC Timer/Oscillator with Shutdown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.418

Stock:
8.418 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,335 € 8,38 €
0,301 € 30,10 €
Full Reel (Order in multiples of 3000)
0,301 € 903,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Timers & Support Products
RoHS:  
Standard
1 Timer
CMOS
SOT-23-5
2.7 V
18 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
High Level Output Current: 20 mA
Low Level Output Current: - 20 mA
Moisture Sensitive: Yes
Product Type: Timers & Support Products
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Part # Aliases: MIC1557YM5 TR
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99