MT8816AF1

Microchip Technology
494-MT8816AF1
MT8816AF1

Mfr.:

Description:
Analogue & Digital Crosspoint ICs Pb Free 8x16 A/log Xpt small pkg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,58 € 7,58 €
6,98 € 174,50 €
6,89 € 689,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
Analog Crosspoint Switches
8 x 16
13.2 V
- 40 C
+ 85 C
SMD/SMT
TQFP-44
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 160
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

Switching ICs

Microsemi's switching IC's offer a complete portfolio of switches from Analog Switch Arrays with Low On-resistance to Flexible 4K x 2K Channel Digital Switches with H.110 Interfaces and 2K x 2K Local switching. 
Learn More