PCI11414/PMX

Microchip Technology
579-PCI11414/PMX
PCI11414/PMX

Mfr.:

Description:
PCI Interface IC PCIe Switch, USB Host, Quad UART, Networking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,02 € 21,02 €
17,60 € 440,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
25 MHz
0 C
+ 70 C
SMD/SMT
DRQFN-164
Tray
Brand: Microchip Technology
Data Rate: 2.5 Gb/s
Interface Type: USB
Moisture Sensitive: Yes
Product: PCIe Switches
Product Type: PCI Interface IC
Factory Pack Quantity: 136
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
4A994.J

PCI11414 PCIe Switch w/ USB 3.2, MAC & I/O

Microchip Technology PCI11414 PCIe Switch w/ USB 3.2, MAC, and I/O combines a USB 3.2 Gen 2 host controller, Ethernet MAC, and programmable I/O. The Microchip Technology PCI11414 offers a 4-lane (4x8GT/s) upstream port and a 1-lane (1x8GT/s) downstream port, making it ideal for boosting PCIe bandwidth in embedded applications. The device is certified for PCIe Revision 4.x specifications with a maximum line rate of 8GT/s. Use single or multiple lanes for PCIe upstream as needed. The PCI11414 ensures PCIe compliance from external interfaces to switch fabric and endpoint controllers.