PIC18LF6622T-I/PT

Microchip Technology
579-PIC18LF6622T-IPT
PIC18LF6622T-I/PT

Mfr.:

Description:
8-bit Microcontrollers - MCU 64 KB FL 4K RAM 70 I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1200)
9,06 € 10.872,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,01 €
Min:
1

Similar Product

Microchip Technology PIC18LF6622-I/PT
Microchip Technology
8-bit Microcontrollers - MCU 64 KB FL 4K RAM 70 I/O

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
64 kB
3.84 kB
TQFP-64
40 MHz
10 bit
54 I/O
2 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18(L)F6x22
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data RAM Type: SRAM
Data ROM Size: 1024 B
Data ROM Type: EEPROM
Interface Type: EUSART, I2C, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Processor Series: PIC18F
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1200
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

PIC18LF65 & PIC18LF66 8-Bit Microcontrollers

Microchip Technology PIC18LF65 and PIC18LF66 Microcontrollers are high-performance 8-bit MCUs with Integrated ECAN™ and featuring eXtreme Low Power consumption. These devices offer a low sleep current for low-power applications and a wide 1.8V to 5.5V operating voltage range. Integrated Timers and Capture/Compare/PWM modules deliver precision timing control. These microcontrollers also have a 12-bit ADC for advanced analog interface and an integrated Charge Time Measurement Unit for the easy capacitive touch user interface. The PIC18LF65 and PIC18LF66 family of microcontrollers are ideal for applications requiring cost-effective, low-power CAN solutions with high performance and a robust peripheral set.