RE46C318S8TF

Microchip Technology
579-RE46C318S8TF
RE46C318S8TF

Mfr.:

Description:
Smoke Detectors Horn driver w/BO det

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.299

Stock:
3.299 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3299 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,886 € 22,15 €
0,883 € 88,30 €
Full Reel (Order in multiples of 3300)
0,883 € 2.913,90 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,07 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Smoke Detectors
RoHS:  
Piezoelectric Horn Driver with Boost Converter
Photoelectric
300 uA
3 V
Brand: Microchip Technology
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: SOIC-Narrow-8
Packaging: Reel
Packaging: Cut Tape
Product Type: Smoke Detectors
Factory Pack Quantity: 3300
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2 V
Unit Weight: 323,159 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542391000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP