SY88149HALMG-TR

Microchip Technology
998-SY88149HALMGTR
SY88149HALMG-TR

Mfr.:

Description:
Limiting Amplifiers 1.25Gbps GPON Burst Mode Limiting Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
8,78 € 8.780,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Limiting Amplifiers
RoHS:  
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
QFN-16
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Limiting Amplifiers
Product Type: Limiting Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Part # Aliases: SY88149HALMG TR
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP