MT- DEPG0154RWS800F6

Microtips Technology
668-DEPG154RWS800F6
MT- DEPG0154RWS800F6

Mfr.:

Description:
Electronic Paper Displays - ePaper 1.54 in 152x152 R/W e-paper Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,49 € 16,49 €
12,67 € 126,70 €
10,64 € 1.064,00 €
9,77 € 4.885,00 €
9,49 € 9.490,00 €

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Black, Red, White
1.54 in
152 x 152
SPI
31.8 mm x 37.32 mm x 1 mm
27.512 mm x 27.512 mm
2.8 mA
3 V
0 C
+ 40 C
Background Colour: Black, Red, White
Brand: Microtips Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Display Mode: Reflective
Product: E-Paper Displays
Product Type: Display Modules
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99

Electronic Paper Displays (ePDs)

Microtips Technology Electronic Paper Displays (ePDs) retain the content of a user's display without applied power. A short supply of power is necessary for changing the display content. These ePDs provide high contrast, high reflectance, ultra-wide viewing angle, and ultra-low power consumption with outstanding readability from all viewing angles. Customization options include capacitive or resistive types, panels, interfaces, FPC sizes, and connection types.

FEATURED PRODUCTS
MICROTIPS TECHNOLOGY