MIKROE-1911

Mikroe
932-MIKROE-1911
MIKROE-1911

Mfr.:

Description:
Power Management IC Development Tools DC MOTOR 2 click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,61 € 14,61 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V, 5 V
2.5 V to 13 V
TB6593FNG
Misc-MotorDriver-Click
Brand: Mikroe
Description/Function: Motor control expansion board
Dimensions: 42.9 mm x 25.4 mm x 17.5 mm
For Use With: DC Motors
Interface Type: PWM
Output Current: 1.2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.