MIKROE-2762

Mikroe
932-MIKROE-2762
MIKROE-2762

Mfr.:

Description:
Power Management IC Development Tools MCP16331 click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,87 € 21,87 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
3.3 V/5 V
2.25 V to 12 V
MCP16331
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: SPI
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 30,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8473300499
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

MCP16331 click

Mikroe MCP16331 click functions as a non-inverting buck-boost voltage regulator, a type of switching mode power supply topology. The MCP16331 click is based on the Microchip Technology MCP16331 Non-Synchronous Buck Regulator, which combines the principles of a buck converter (step-down) and a boost converter (step-up) into a single circuit into a single package. The Buck converter produces a DC output in a range from 0V to just less than the input voltage. The Boost converter produces an output voltage ranging from the same voltage as the input to a level much higher than the input. The MCP16331 click produces constant DC voltage on the output rails, which can be set in the code.