MIKROE-2841

Mikroe
932-MIKROE-2841
MIKROE-2841

Mfr.:

Description:
Power Management IC Development Tools FAN 3 click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,06 € 18,06 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V
12 V
MIC74
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: MIC29152
Interface Type: I2C, Serial
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2841 Fan 3 Click

Mikroe MIKROE-2841 Fan 3 Click can be used for fan speed control and operates in seven discrete speed steps. This click board outputs the selected voltage via the Microchip MIC29152 voltage regulator, unlike PWM regulation, which can cause a coil whining effect on some fans. The MIC29152 is driven through the MIC74 serial to parallel I/O expander and a fan controller. Fan 3 click works with 12V to 25V on its input connector and can be used whenever a noiseless solution with a variable fan speed is needed. For example, cooling of electronic components with the minimal possible noise produced.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.