MIKROE-3169

Mikroe
932-MIKROE-3169
MIKROE-3169

Mfr.:

Description:
Power Management IC Development Tools PWR Meter click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,00 € 43,00 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Current, Power & Voltage Monitor
3.3 V/5 V
MCP39F511A
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 45,583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3169 PWR Meter Click

Mikroe MIKROE-3169 PWR Meter Click is a power measurement Click Board capable of measuring voltage and current through the load, connected to either AC/DC power source. This click board features a high-resolution 24-bit dual sigma-delta ADC with differential inputs, 10-bit ADC for temperature measurement, and a simple UART-based command protocol. Mikroe MIKROE-3169 meter click is used for digital power monitoring and power metering in portable and automotive devices, embedded electronics, and smart power distribution systems applications.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.