MIKROE-4725

Mikroe
932-MIKROE-4725
MIKROE-4725

Mfr.:

Description:
Multiple Function Sensor Development Tools CO2 click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,49 € 107,49 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
STC31
3.3 V, 5 V
Brand: Mikroe
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027102000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

CO2 Click

Mikroe CO2 Click contains Sensirion's miniature STC31 gas concentration CO2 sensor designed for high-volume applications. The STC31 utilizes a revolutionized thermal conductivity measurement principle. This results in superior repeatability and long-term stability. The outstanding performance of these sensors is based on Sensirion's patented CMOSens® sensor technology. It combines the sensor element, signal processing, and digital calibration on a small CMOS chip. It features a digital I2C interface, which makes it easy to connect directly to MCU.