MIKROE-5774

Mikroe
932-MIKROE-5774
MIKROE-5774

Mfr.:

Description:
Pressure Sensor Development Tools Pressure 22 Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,70 € 30,70 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
RoHS:  
Add-On Boards
Pressure, Temperature Sensor
MS5839-02BA
3.3 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

MIKROE-5774 Pressure 22 Click

Mikroe MIKROE-5774 Pressure 22 Click is a compact add-on board featuring the TE Connectivity MS5839-02BA digital pressure and temperature sensor. The Mikroe MIKROE-5774 is designed for applications in chlorine and saline environments, with a range of 300 to 1200mbar. This sensor is robust and suitable for harsh conditions due to its gel filling. It's ideal for developing shallow diving computers, swim watches, fitness trackers and underwater equipment. Additionally, it's mikroSDK compliant, simplifies software development and comes fully tested for use with mikroBUS™ sockets.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.