1300940354

Molex
538-1300940354
1300940354

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SS062-LB LACE LOCKING BALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,66 € 73,66 €
71,61 € 716,10 €
70,63 € 1.765,75 €
69,32 € 6.932,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Grips
Cable Grips
Support Grip
Tin Bronze
18.8 mm
130094
Brand: Molex
Features: Single Weave
Length: 457 mm
Mounting Method: Cable
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 1300940356 01300940356 35227
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7413005000
ECCN:
EAR99