1301350263

Molex
538-1301350263
1301350263

Mfr.:

Description:
Power Outlet Strips OUTLET ANGL BOX 5-20 20A/120V 6'

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Angled GFCI Outlet Boxes
Angled GFCI Outlet Box
1.83 m
120 VAC
20 A
130135
Brand: Molex
Cable Type: 12/3 SOOW
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
8536900002
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead Power Distribution

Molex Woodhead Power Distribution features safe and dependable products for temporary power distribution in virtually any environment, whether indoors, outdoors, underfoot, or overhead. The portable power systems feature a non-conductive enclosure formed of sturdy NEoTEX® rubber, which resists oil, chemicals, and shock. The Woodhead industrial-grade portable outlet boxes are OSHA and NEC compliant, highly resistant to impacts, and lightweight yet durable, providing an ideal combination of strength and functionality. The ground fault circuit interrupter (GFCI) lineup offers safety, protection, and reliability in any application where portable power or power cords are used. Molex Woodhead Power Distribution is ideal for a variety of applications, such as construction sites, maintenance departments, workbenches, indoor and outdoor events, disaster relief, and petrochemical facilities.

Woodhead Outlet Boxes

Molex Woodhead Outlet Boxes deliver portable and permanent-mount ground fault circuit interrupter (GFCI) solutions, enabling ground-fault protection to be installed wherever personnel and equipment are at risk. These outlet boxes are constructed from durable advanced vulcanized rubber to withstand harsh environments and provide years of service anywhere portable or temporary power is required. The lineup includes options for prewired solutions or components of feed-through boxes, dead-end boxes, flip-lid covers, cover plates, Max-Loc®, and cord-clamp connections, customizable to all applications. The multiple outlet-box products feature single- and double-duplex receptacle solutions as well as multi-tap outlet boxes for numerous plug-in applications. The expansive range of options makes Molex Woodhead Outlet Boxes ideal for assembly stations, construction sites, facility maintenance, shipyards, workbenches, and workstations.

Woodhead GFCI Products

Molex Woodhead Ground Fault Circuit Interrupter (GFCI) Products are designed for protection, safety, and reliability in any environment or application where power cords or portable power are used. GFCI products are required in industrial and commercial applications even when water is not present, and these Woodhead products are equipped with an open-neutral relay that meets OSHA requirements, safeguarding employees against ground faults. Molex Woodhead GFCI Products are suitable for a variety of applications, including construction sites, electrical service companies, maintenance departments, vending machines, and water/drinking fountains.

Woodhead Super-Safeway Portable Power Systems

Molex Woodhead Super-Safeway Portable Power Systems offer increased durability and convenience for a wide range of applications, both indoor and outdoor. The lineup features UL-, CSA-, NEC- and OSHA-recognized portable power delivery systems that are lightweight yet resistant to shock, impact, and corrosion for enhanced safety. Molex Woodhead Super-Safeway Portable Power Systems feature color-coded components for easy identification and power balancing. Typical applications include construction sites, petrochemical facilities, oil and gas, convention centers, amusement parks, disaster relief, and assembly stations.