200218-0300

Molex
538-200218-0300
200218-0300

Mfr.:

Description:
Crimpers / Crimping Tools HAND CRP TOOL Micro Lock Plus 26-30AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
60
Expected 3/30/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
389,01 € 389,01 €
373,58 € 1.867,90 €
361,66 € 3.616,60 €
361,60 € 9.040,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
Crimp Tool
Micro-Lock PLUS Series Terminals
Brand: Molex
Color: Red
Description/Function: 30 AWG to 26 AWG
Product Type: Crimpers
Series: T9999
Factory Pack Quantity: 5
Subcategory: Tools
Tradename: Micro-Lock Plus
Part # Aliases: 2002180300 02002180300
Unit Weight: 440,595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

T9999 Hand Crimpers

Molex T9999 Series Hand Crimpers come in variety of styles for a vast array of wire terminal applications such wire-to-board, metal strip, Pico-Lock™, 28-30AWG, C-Grid III™, and Ultra-Fit™.