216589-1000

Molex
538-216589-1000
216589-1000

Mfr.:

Description:
Antennas 5in1 Multi-Hub Antenna w/SMA M Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 35 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,96 € 66,96 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Outdoor Antennas
MIMO
698 MHz
6 GHz
Bluetooth, BLE
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC
GPS
LoRAN, SigFox, LPWAN, WLAN
IoT, ISM, UWB
Module
Rectangular
2.79 dBi, 3.01 dBi, 3.17 dBi, 3.22 dBi,3.68 dBi, 3.76dBi, 3.98 dBi, 4.03 dBi, 4.05 dBi, 4.09 dBi, 5.81 dBi, 28 dB
50 Ohms
2
2 W
- 40 C
+ 85 C
7 Band
Adhesive Mount
Connector
SMA Male
829 MHz, 1.5815 GHz, 1.6 GHz, 2.2 GHz, 2.45 GHz
155 mm
65 mm
20 mm
IP66
1 M LMR200 x 4, 1 M RG174
216589
Brand: Molex
Cable Length: 1000 mm
Polarisation: Linear
Factory Pack Quantity: 20
Subcategory: Antennas
Part # Aliases: 2165891000 02165891000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Multi-Hub 5-in-1 Antenna

Molex Multi-Hub 5-in-1 Antenna features 2x 5G, 2x Wi-Fi®, and 1x GPS functionalities with an IP67 environmental protection rating. This 2W antenna offers easy mounting in a low-profile design, making it ideal for advanced commercial vehicles and wireless applications. Multi-Hub 5-in-1 Antenna operates over a 698MHz to 960MHz or 1710MHz to 5GHz cellular 5G frequency range. The antenna also features 2.4GHz to 6GHz Wi-Fi and 1575MHz GPS.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.