300081-7004

Molex
538-300081-7004
300081-7004

Mfr.:

Description:
Automotive Connectors MX150 Pass-Through Sealed Conn Panel Mount 2R 12Ckt Keying D UL 94 HB Gray Hsng

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 4,55 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
12 Position
Plug
Panel Mount
300081
Bulk
Brand: Molex
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Operating Temperature Range: - 40 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 288
Subcategory: Automotive Connectors
Tradename: MX150
Part # Aliases: 3000817004 03000817004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

MX150 Automotive Connectors

Molex MX150 Automotive Connector family features sealed and unsealed connectors developed with the automotive/transportation market in mind. These pre-assembled, fully submersible, and high-performance connectors offer a reduced package size and are available in SAE- and ISO-style wire in single- and dual-row configurations for low-level signal and power applications up to 22A. The connectors are well-suited for exterior and under-the-hood applications. Molex MX150L Industrial Sealed Connector System supports both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The MX150 unsealed connectors are compact, high-performance connectors for direct or in-line mid-power harness applications (22AWG to 14AWG wire).

MX150 Pass-Through Sealed Connectors

Molex MX150 Pass-Through Sealed Connectors utilize the rugged and proven MX150 connector design to provide an oil-resistant connection for signal wiring to the inside of oil-cooled motors, enabling the next generation of high-performance electric motors. These pass-through connectors feature a two-ring seal that improves reliability through redundancy compared to single-ring seals on other connectors. The cost-effective design incorporates the field-tested MX150 form factor for dependability and reliability. This oil-resistant series is IP6K9K rated with a 12-circuit, dual-row, stackable configuration featuring 1.50mm terminals, 14VDC maximum voltage, and 12A maximum current. Molex MX150 Pass-Through Sealed Connectors are ideal for oil-cooled electric motors, resolver/transformer sensors, and negative temperature coefficient (NTC) temperature sensors.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.