73276-1780

Molex
538-73276-1780
73276-1780

Mfr.:

Description:
RF Connectors / Coaxial Connectors N PLUG STR 19MM HEX RG223/142/400 50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,75 € 24,75 €
21,04 € 210,40 €
19,73 € 493,25 €
18,78 € 939,00 €
18,15 € 1.815,00 €
16,12 € 2.708,16 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
Connectors
N Type
Plug (Pin)
50 Ohms
Straight
RG-223, RG-142, RG-400
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Connectors / Coaxial Connectors
Series: 73276
Factory Pack Quantity: 168
Subcategory: RF Interconnects
Part # Aliases: 732761780 0732761780
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Medium RF Connectors

Molex Medium RF Connectors are versatile coaxial connectors with a constant 50Ω impedance. The connectors can accommodate a wide range of small to large coaxial cables and are designed to provide unique solutions for cutting-edge applications. Molex Medium RF Connectors are ideal for a wide range of applications including commercial vehicle, industrial, defense, data communications, telecommunications, and medical.

4.3-10 RF Connector System and Cable Assemblies

Molex 4.3-10 RF Connector System and Cable Assemblies come in a small form factor with excellent passive intermodulation (PIM) and less torque than current interfaces. The 4.3-10 RF Connector System provides high-performance RF signal transmission with low-PIM performance and 100% data traceability. All of that is done with a connector that is 70% lighter and 30% smaller than DIN 7/16 connectors. Molex 4.3-10 RF Connector System and Cable Assemblies are ideal for base station antennas, signal optimization equipment, and network radio OEMs.