MP2162AGQH-Z

Monolithic Power Systems (MPS)
946-MP2162AGQH-Z
MP2162AGQH-Z

Mfr.:

Description:
Switching Voltage Regulators 2A 6V Sync Step Down Switcher

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.959

Stock:
1.959 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
1,01 € 10,10 €
0,92 € 23,00 €
0,811 € 81,10 €
0,763 € 190,75 €
0,734 € 367,00 €
0,71 € 710,00 €
0,685 € 1.712,50 €
Full Reel (Order in multiples of 5000)
0,668 € 3.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,60 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2162AGQH-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 2A 6V Sync Step Down Switcher

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
Buck
600 mV to 6 V
2 A
1 Output
2.5 V
6 V
17 uA
1.5 MHz
- 40 C
+ 125 C
MP2162A
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 2.5 V to 6 V
Operating Supply Current: 17 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Step-Down Switcher
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

MP2162A Synchronous Step-Down Converters

MPS MP2162A Synchronous Step-Down Converters come with built-in internal power MOSFETs. These MP2162A converters operate with a wide input range of 2.5V to 6V and provide up to 2A of output current. These converters have adjustable output from 0.6V at 1.5MHz of default switching frequency. The constant on-time control scheme provides fast transient response and eases loop stabilization. The MP2162A converters feature cycle-by-cycle over current protection and thermal shutdown for fault condition protection. Applications include wireless/networking cards, high-performance digital signal processors, and portable instruments.