JF15RP1FF

NKK Switches
633-JF15RP1FF

JF15RP1FF

Mfr.:

Description:
Tactile Switches OFF-(ON) SPOT ILLUM GRN LED GRN SQ ACTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

60 Can Dispatch in 20 Days
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,22 € 6,22 €
5,95 € 59,50 €
5,83 € 145,75 €
5,70 € 285,00 €
5,55 € 555,00 €
5,33 € 1.332,50 €
5,16 € 2.580,00 €
5,06 € 5.060,00 €
2.500 Quote

Product Attribute Attribute Value
NKK Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
LED
Through Hole
Straight
Square
OFF - (ON)
300 gf
50 mA
24 VDC
No
SPST
Solder Pin
22.8 mm
17.7 mm
5.7 mm
JFL
Tray
Brand: NKK Switches
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 0.4 mm
Part # Aliases: JF-15RKSMMP2

FEATURED PRODUCTS
NKK SWITCHES