BTS6403UJ

NXP Semiconductors
771-BTS6403UJ
BTS6403UJ

Mfr.:

Description:
RF Amplifier 5G Massive MIMO Pre-driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.633

Stock:
3.633 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 3,71 €
3,21 € 32,10 €
3,04 € 76,00 €
2,76 € 276,00 €
2,62 € 655,00 €
2,36 € 1.180,00 €
2,17 € 2.170,00 €
2,13 € 5.325,00 €
Full Reel (Order in multiples of 6000)
2,11 € 12.660,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
2.3 GHz to 4.2 GHz
5 V
122 mA
39 dB
4.1 dB
Driver Amplifiers
SMD/SMT
HVQFN-16
Si
29 dBm
+ 175 C
BTS6403
Reel
Cut Tape
Brand: NXP Semiconductors
Input Return Loss: 15 dB
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 6000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.6 GHz
Part # Aliases: 934072702118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.