FXLS8964AFR3

NXP Semiconductors
771-FXLS8964AFR3
FXLS8964AFR3

Mfr.:

Description:
Accelerometers 3-axis MEMS accelerometer designed for automotive Key Fob applications requiring ultra-low power wake up on motion.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.989
Expected 5/18/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
2,31 € 11,55 €
2,15 € 21,50 €
1,94 € 97,00 €
1,87 € 187,00 €
1,74 € 870,00 €
1,69 € 1.690,00 €
1,65 € 3.300,00 €
Full Reel (Order in multiples of 3000)
1,50 € 4.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
128 LSB/g
Digital
I2C
12 bit
3.6 V
1.71 V
150 uA
- 40 C
+ 105 C
SMD/SMT
DFN-10
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Product Type: Accelerometers
Series: FXLS8964
Factory Pack Quantity: 3000
Subcategory: Sensors
Part # Aliases: 935377074471
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FXLS8964AF 3-Axis Low-G MEMS Accelerometer

NXP Semiconductors FXLS8964AF 3-Axis Low-G MEMS Accelerometer is optimized for applications that require ultra-low-power wake-up on motion. The FXLS8964AF supports high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs of various use case implementations. A number of advanced, integrated digital features such as the SDCD block for inertial event detection, auto wake-sleep, 32 sample FIFO/LIFO buffer, and a single wire interface. These features provide overall power savings and simplified host data collection. With AEC-Q100 qualification and an extended temperature range, this device is ideal for automotive keyless-entry (key fob) applications.